
AON-1320 | |
|---|---|
DigiKey Part Number | 2260-AON-1320-ND |
Manufacturer | |
Manufacturer Product Number | AON-1320 |
Description | AOYUE 1320 LARGE FLAT TIP FOR HO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tweezer Tip For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Tweezer | |
Tip Shape | - | |
Height | - | |
Width | 0.787" (20.00mm) | |
Length | 0.512" (13.00mm) | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,60000 Kč | 357,60 Kč |
| 5 | 324,46200 Kč | 1 622,31 Kč |
| 10 | 311,16900 Kč | 3 111,69 Kč |
| 25 | 294,44240 Kč | 7 361,06 Kč |
| 50 | 282,38960 Kč | 14 119,48 Kč |
| 100 | 270,82380 Kč | 27 082,38 Kč |
| 500 | 245,76900 Kč | 122 884,50 Kč |
| Unit Price without VAT: | 357,60000 Kč |
|---|---|
| Unit Price with VAT: | 432,69600 Kč |






