AOLF-LB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOLF-LB

DigiKey Part Number
2260-AOLF-LB-ND
Manufacturer
Manufacturer Product Number
AOLF-LB
Description
CONICAL SOLDERING IRON TIP WQ-LB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical For 2900, 2930, 2702A+, 2703A+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SRA Soldering Products
Series
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
-
Length
-
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
2900, 2930, 2702A+, 2703A+
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1374,73000 Kč374,73 Kč
Manufacturers Standard Package
Unit Price without VAT:374,73000 Kč
Unit Price with VAT:453,42330 Kč