Soldering Tip Bevel For 2900, 2930, 2702A+, 2703A+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOLF-24D

DigiKey Part Number
2260-AOLF-24D-ND
Manufacturer
Manufacturer Product Number
AOLF-24D
Description
BEVEL SOLDERING IRON TIP WQ-24D
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Soldering Tip Bevel For 2900, 2930, 2702A+, 2703A+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SRA Soldering Products
Series
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Bevel
Height
0.020" (0.50mm)
Width
0.098" (2.50mm)
Length
-
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
2900, 2930, 2702A+, 2703A+
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1556,24000 Kč556,24 Kč
5504,79200 Kč2 523,96 Kč
10484,13000 Kč4 841,30 Kč
25458,09240 Kč11 452,31 Kč
50439,33700 Kč21 966,85 Kč
100421,34380 Kč42 134,38 Kč
500382,36392 Kč191 181,96 Kč
Manufacturers Standard Package
Unit Price without VAT:556,24000 Kč
Unit Price with VAT:673,05040 Kč