
AOLF-1401 | |
|---|---|
DigiKey Part Number | 2260-AOLF-1401-ND |
Manufacturer | |
Manufacturer Product Number | AOLF-1401 |
Description | FLAT BLADE TYPE SOLDERING IRON T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Flat For 2900, 2930, 2702A+, 2703A+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Flat | |
Height | - | |
Width | 0.618" (15.70mm) | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | 2900, 2930, 2702A+, 2703A+ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 505,42000 Kč | 505,42 Kč |
| 5 | 458,72200 Kč | 2 293,61 Kč |
| 10 | 439,92900 Kč | 4 399,29 Kč |
| 25 | 416,28120 Kč | 10 407,03 Kč |
| 50 | 399,23080 Kč | 19 961,54 Kč |
| 100 | 382,88170 Kč | 38 288,17 Kč |
| 500 | 347,45936 Kč | 173 729,68 Kč |
| Unit Price without VAT: | 505,42000 Kč |
|---|---|
| Unit Price with VAT: | 611,55820 Kč |



