
AOFEK-01 | |
|---|---|
DigiKey Part Number | 2349-AOFEK-01-ND |
Manufacturer | |
Manufacturer Product Number | AOFEK-01 |
Description | PORTABLE FUME EXTRACTION SYSTEM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 110VAC Mobile Unit Soldering/Desoldering Fume Smoke Extraction Unit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mobile Unit | |
Voltage - Input | 110VAC | |
Features | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 228,91000 Kč | 8 228,91 Kč |
| Unit Price without VAT: | 8 228,91000 Kč |
|---|---|
| Unit Price with VAT: | 9 956,98110 Kč |









