
AO932 | |
|---|---|
DigiKey Part Number | 2260-AO932-ND |
Manufacturer | |
Manufacturer Product Number | AO932 |
Description | VACUUM PICKUP STATION |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Vacuum Tool with Tips | |
For Use With/Related Products | 932 Series | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 139,98000 Kč | 1 139,98 Kč |
| 5 | 1 034,53000 Kč | 5 172,65 Kč |
| 10 | 992,19700 Kč | 9 921,97 Kč |
| 25 | 938,82880 Kč | 23 470,72 Kč |
| 50 | 900,39420 Kč | 45 019,71 Kč |
| 100 | 863,52180 Kč | 86 352,18 Kč |
| Unit Price without VAT: | 1 139,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 379,37580 Kč |










