
AO8486-HEPA | |
|---|---|
DigiKey Part Number | 2260-AO8486-HEPA-ND |
Manufacturer | |
Manufacturer Product Number | AO8486-HEPA |
Description | REPL HEPA FILTER 8486 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | HEPA Filter | |
For Use With/Related Products | 8486 | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,93000 Kč | 431,93 Kč |
| 5 | 391,94800 Kč | 1 959,74 Kč |
| 10 | 375,88500 Kč | 3 758,85 Kč |
| 25 | 355,67240 Kč | 8 891,81 Kč |
| 50 | 341,10840 Kč | 17 055,42 Kč |
| 100 | 327,14250 Kč | 32 714,25 Kč |
| 500 | 296,87392 Kč | 148 436,96 Kč |
| Unit Price without VAT: | 431,93000 Kč |
|---|---|
| Unit Price with VAT: | 522,63530 Kč |





