
AO388-MAG2 | |
|---|---|
DigiKey Part Number | 2260-AO388-MAG2-ND |
Manufacturer | |
Manufacturer Product Number | AO388-MAG2 |
Description | AOYUE 388 2PACK OF MAGENTIC BOAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Holder | |
For Use With/Related Products | 388 Platform | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,00000 Kč | 181,00 Kč |
| 5 | 167,64800 Kč | 838,24 Kč |
| 10 | 162,25200 Kč | 1 622,52 Kč |
| 25 | 155,38520 Kč | 3 884,63 Kč |
| Unit Price without VAT: | 181,00000 Kč |
|---|---|
| Unit Price with VAT: | 219,01000 Kč |



