


PL-156C | |
|---|---|
DigiKey Part Number | 6134-PL-156C-ND |
Manufacturer | |
Manufacturer Product Number | PL-156C |
Description | Splice Tape 56MM for All |
Customer Reference | |
Detailed Description | Splicing Tape Synthetic Adhesive Black, Blue 2.20" (56.00mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SR HIGHTECH | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tape Type | Splicing | |
Adhesive | Synthetic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0024" (2.4 mils, 0.061mm) | |
Width | 2.20" (56.00mm) | |
Color | Black, Blue | |
Usage | SMD Reel Splicing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 011,67000 Kč | 3 011,67 Kč |
| 5 | 2 730,78800 Kč | 13 653,94 Kč |
| 10 | 2 392,69000 Kč | 23 926,90 Kč |
| Unit Price without VAT: | 3 011,67000 Kč |
|---|---|
| Unit Price with VAT: | 3 644,12070 Kč |

