


PL-132C | |
|---|---|
DigiKey Part Number | 6134-PL-132C-ND |
Manufacturer | |
Manufacturer Product Number | PL-132C |
Description | Splice Tape 32MM for All |
Customer Reference | |
Detailed Description | Splicing Tape Synthetic Adhesive Black, Blue 1.26" (32.00mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SR HIGHTECH | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tape Type | Splicing | |
Adhesive | Synthetic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0024" (2.4 mils, 0.061mm) | |
Width | 1.26" (32.00mm) | |
Color | Black, Blue | |
Usage | SMD Reel Splicing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 984,31000 Kč | 1 984,31 Kč |
| 5 | 1 763,83200 Kč | 8 819,16 Kč |
| 10 | 1 543,35300 Kč | 15 433,53 Kč |
| Unit Price without VAT: | 1 984,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 401,01510 Kč |





