Ball Bearing 0.236" (6.00mm) ID X OD X 0.197" (5.00mm) W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB0-SMR126ZZ

DigiKey Part Number
6019-PB0-SMR126ZZ-ND
Manufacturer
Manufacturer Product Number
PB0-SMR126ZZ
Description
BEARING 0.236"IDX0.197"W
Customer Reference
Detailed Description
Ball Bearing 0.236" (6.00mm) ID X OD X 0.197" (5.00mm) W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Spyraflo, Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Ball Bearing
Inner Diameter
0.236" (6.00mm)
Width
0.197" (5.00mm)
Material
Stainless Steel
Static Load Rating
-
Dynamic Load Rating
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Spyraflo, Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1511,72000 Kč511,72 Kč
Unit Price without VAT:511,72000 Kč
Unit Price with VAT:619,18120 Kč