Connector Cap (Cover), Protective 12 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3180-12CA

DigiKey Part Number
2899-MS3180-12CA-ND
Manufacturer
SPI Connects
Manufacturer Product Number
MS3180-12CA
Description
STRAIN RELIEF
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 12 Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
SPI Connects
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
MIL-DTL-26482 Plug
Shell Size - Insert
12
Material
Aluminum Alloy, Anodized
Features
Metal Chain
Color
Black
Grade
Military
Qualification
MIL-DTL-26482
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 240
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of 314 970,00 Kč or more for products shipped by Air Electro Inc.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10388,88300 Kč3 888,83 Kč
20373,76450 Kč7 475,29 Kč
30359,90567 Kč10 797,17 Kč
50335,12800 Kč16 756,40 Kč
100313,71010 Kč31 371,01 Kč
250290,19236 Kč72 548,09 Kč
500277,59356 Kč138 796,78 Kč
Unit Price without VAT:388,88300 Kč
Unit Price with VAT:470,54843 Kč