Pedestal Probe Thermometer LCD C°/F° Xtra Long 19" Probe, IP67 Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800116

DigiKey Part Number
4885-800116-ND
Manufacturer
Manufacturer Product Number
800116
Description
THERMO PEDESTAL LARGE DISPLAY
Customer Reference
Detailed Description
Pedestal Probe Thermometer LCD C°/F° Xtra Long 19" Probe, IP67 Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sper Scientific
Series
Packaging
Retail Package
Part Status
Active
Type
Pedestal
Temperature Display
C°/F°
Display Type
LCD
Input Type
Probe
Features
Xtra Long 19" Probe, IP67 Waterproof
Battery Cell Size
AAA
Includes
Battery, Mounting Bracket, Probe
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Sper Scientific
A separate 1 679,63 Kč flat rate shipping fee will apply
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
13 477,27000 Kč3 477,27 Kč
Unit Price without VAT:3 477,27000 Kč
Unit Price with VAT:4 207,49670 Kč