Handheld Infrared; Probe Thermometer LCD C°/F°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800115

DigiKey Part Number
4885-800115-ND
Manufacturer
Manufacturer Product Number
800115
Description
THERMO HANDHELD FOOD SAFETY
Customer Reference
Detailed Description
Handheld Infrared; Probe Thermometer LCD C°/F°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sper Scientific
Series
Packaging
Retail Package
Part Status
Active
Type
Handheld
Temperature Display
C°/F°
Display Type
LCD
Input Type
Infrared; Probe
Battery Cell Size
AAA
Includes
Battery, Manual
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 361
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Sper Scientific
A separate 1 679,63 Kč flat rate shipping fee will apply
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 100,85000 Kč2 100,85 Kč
Unit Price without VAT:2 100,85000 Kč
Unit Price with VAT:2 542,02850 Kč