Pocket -27°F ~ 932°F (-33°C ~ 500°C) Infrared Thermometer LCD C°/F° Hold, Min/Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800109

DigiKey Part Number
4885-800109-ND
Manufacturer
Manufacturer Product Number
800109
Description
THERMO POCKET -27F-932F PEN
Customer Reference
Detailed Description
Pocket -27°F ~ 932°F (-33°C ~ 500°C) Infrared Thermometer LCD C°/F° Hold, Min/Max
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sper Scientific
Series
Packaging
Retail Package
Part Status
Active
Type
Pocket
Temperature Display
C°/F°
Temperature Range
-27°F ~ 932°F (-33°C ~ 500°C)
Display Type
LCD
Input Type
Infrared
Features
Hold, Min/Max
Battery Cell Size
AA
Includes
Battery, Manual
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Sper Scientific
A separate 1 679,63 Kč flat rate shipping fee will apply
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 101,90000 Kč2 101,90 Kč
Unit Price without VAT:2 101,90000 Kč
Unit Price with VAT:2 543,29900 Kč