
800100 | |
|---|---|
DigiKey Part Number | 4885-800100-ND |
Manufacturer | |
Manufacturer Product Number | 800100 |
Description | THERMO HANDHELD INFRARED LED |
Customer Reference | |
Detailed Description | Handheld Infrared Thermometer LCD C°/F° Infrared Thermometer, LED Flashlight |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sper Scientific | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Display Type | LCD | |
Input Type | Infrared | |
Features | Infrared Thermometer, LED Flashlight | |
Battery Cell Size | AAA | |
Includes | Batteries, Case, Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 390,49000 Kč | 1 390,49 Kč |
| Unit Price without VAT: | 1 390,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 682,49290 Kč |


