
800042 | |
|---|---|
DigiKey Part Number | 4885-800042-ND |
Manufacturer | |
Manufacturer Product Number | 800042 |
Description | THERMO HANDHELD -148-572F HAZRD |
Customer Reference | |
Detailed Description | Handheld -148 ~ 572°F (-100 ~ 300°C) Probe Thermometer LCD C°/F° Audible/Visible Alarms, HACCP, IP67 Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sper Scientific | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -148 ~ 572°F (-100 ~ 300°C) | |
Display Type | LCD | |
Input Type | Probe | |
Features | Audible/Visible Alarms, HACCP, IP67 Waterproof | |
Battery Cell Size | AAA | |
Includes | Batteries (3), Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 727,26000 Kč | 7 727,26 Kč |
| Unit Price without VAT: | 7 727,26000 Kč |
|---|---|
| Unit Price with VAT: | 9 349,98460 Kč |

