
800004 | |
|---|---|
DigiKey Part Number | 4885-800004-ND |
Manufacturer | |
Manufacturer Product Number | 800004 |
Description | Thermometer Basic Type K/J |
Customer Reference | |
Detailed Description | Handheld -328 ~ 2498°F (-200 ~ 1370°C) Thermocouple Thermometer LCD C°/F° Avg, Hold, Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sper Scientific | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -328 ~ 2498°F (-200 ~ 1370°C) | |
Display Type | LCD | |
Input Type | Thermocouple | |
Features | Avg, Hold, Min/Max | |
Probe Type | J, K | |
Battery Cell Size | 9V | |
Includes | Battery, Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 656,25000 Kč | 2 656,25 Kč |
| Unit Price without VAT: | 2 656,25000 Kč |
|---|---|
| Unit Price with VAT: | 3 214,06250 Kč |

