
400001 | |
|---|---|
DigiKey Part Number | 4885-400001-ND |
Manufacturer | |
Manufacturer Product Number | 400001 |
Description | Compact Digital Multimeter |
Customer Reference | |
Detailed Description | Manual Average Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance Battery Test, Continuity, Diode Test Function Features Backlight, Hold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sper Scientific | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 3.5 | |
Display Type | LCD | |
Display Count | 2000 | |
Function | Voltage, Current, Resistance | |
Functions, Extra | Battery Test, Continuity, Diode Test | |
Features | Backlight, Hold | |
Ranging | Manual | |
Response | Average | |
Ratings | CAT III 600V | |
Includes | Battery, Manual, Test Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 112,89000 Kč | 1 112,89 Kč |
| Unit Price without VAT: | 1 112,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 346,59690 Kč |

