
81384 | |
|---|---|
DigiKey Part Number | 6009-81384TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 81384 |
Description | REFILL PLA 1.75MM PACIFIC BLUE 1 |
Customer Reference | |
Detailed Description | 3D Printing Filament Blue (Pacific Blue) PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectrum Filaments | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Blue (Pacific Blue) | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,57000 Kč | 488,57 Kč |
| 10 | 464,13100 Kč | 4 641,31 Kč |
| 50 | 415,27020 Kč | 20 763,51 Kč |
| 100 | 366,41520 Kč | 36 641,52 Kč |
| 400 | 341,98778 Kč | 136 795,11 Kč |
| Unit Price without VAT: | 488,57000 Kč |
|---|---|
| Unit Price with VAT: | 591,16970 Kč |


