
80564 | |
---|---|
DigiKey Part Number | 6009-80564TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 80564 |
Description | ABS KEVLAR 1.75MM BLACK 0.75KG |
Customer Reference | |
Detailed Description | 3D Printing Filament Black ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 1.653 lb (750.0 g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Spectrum Filaments | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Filament Material | ABS (Acrylonitrile Butadiene Styrene) | |
Color | Black | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 1.653 lb (750.0 g) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 055,04000 Kč | 1 055,04 Kč |
10 | 1 002,31900 Kč | 10 023,19 Kč |
50 | 896,81900 Kč | 44 840,95 Kč |
100 | 791,31090 Kč | 79 131,09 Kč |
400 | 738,55680 Kč | 295 422,72 Kč |
Unit Price without VAT: | 1 055,04000 Kč |
---|---|
Unit Price with VAT: | 1 276,59840 Kč |