Resistive Sensor Linear Position Flexible Membrane - Linear Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSP-L-0750-203-3%-RH

DigiKey Part Number
905-1090-ND
Manufacturer
Manufacturer Product Number
TSP-L-0750-203-3%-RH
Description
SENSOR LINEAR 750MM CONNECTOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position Flexible Membrane - Linear Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Spectra Symbol
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 750.00mm (0 ~ 29.53")
Output
Resistive
Output Signal
-
Actuator Type
Flexible Membrane - Linear
Linearity
±3%
Resistance
20 kOhms
Resistance Tolerance
±20%
Voltage - Supply
-
Mounting Type
Custom
Termination Style
Connector
Operating Temperature
-40°C ~ 50°C
Package / Case
Sensor Strip
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1959,82000 Kč959,82 Kč
10796,16000 Kč7 961,60 Kč
25738,57520 Kč18 464,38 Kč
50697,67540 Kč34 883,77 Kč
100658,96550 Kč65 896,55 Kč
250610,99812 Kč152 749,53 Kč
Manufacturers Standard Package
Unit Price without VAT:959,82000 Kč
Unit Price with VAT:1 161,38220 Kč