
TSP-L-0300-103-1%-RH | |
|---|---|
DigiKey Part Number | 905-1081-ND |
Manufacturer | |
Manufacturer Product Number | TSP-L-0300-103-1%-RH |
Description | SENSOR LINEAR 300MM CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 300.00mm (0 ~ 11.81") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±1% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 50°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,46000 Kč | 510,46 Kč |
| 10 | 423,71900 Kč | 4 237,19 Kč |
| 25 | 393,17480 Kč | 9 829,37 Kč |
| 50 | 371,45880 Kč | 18 572,94 Kč |
| 100 | 350,89130 Kč | 35 089,13 Kč |
| 250 | 325,38248 Kč | 81 345,62 Kč |
| 500 | 307,29650 Kč | 153 648,25 Kč |
| Unit Price without VAT: | 510,46000 Kč |
|---|---|
| Unit Price with VAT: | 617,65660 Kč |

