Resistive Sensor Linear Position Flexible Membrane - Linear Solder Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSP-L-0200-103-1%-ST

DigiKey Part Number
905-TSP-L-0200-103-1%-ST-ND
Manufacturer
Manufacturer Product Number
TSP-L-0200-103-1%-ST
Description
SENSOR LINEAR 200MM SOLDER TAB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position Flexible Membrane - Linear Solder Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flexible Membrane - Linear
Manufacturer
Spectra Symbol
Linearity
±1%
Series
Resistance
10 kOhms
Packaging
Bag
Resistance Tolerance
±20%
Part Status
Active
Mounting Type
Custom
For Measuring
Linear Position
Termination Style
Solder Tab
Technology
Resistive
Operating Temperature
-40°C ~ 50°C
Linear Range
0 ~ 200.00mm (0 ~ 7.87")
Package / Case
Sensor Strip
Output
Resistive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1427,54000 Kč427,54 Kč
10355,06500 Kč3 550,65 Kč
30324,60900 Kč9 738,27 Kč
50311,30580 Kč15 565,29 Kč
100294,08340 Kč29 408,34 Kč
250272,71404 Kč68 178,51 Kč
500257,56168 Kč128 780,84 Kč
Manufacturers Standard Package
Unit Price without VAT:427,54000 Kč
Unit Price with VAT:517,32340 Kč