MFG_TSP-L-1000-203-1%25-MP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSP-L-0100-103-1%-MP

DigiKey Part Number
905-TSP-L-0100-103-1%-MP-ND
Manufacturer
Manufacturer Product Number
TSP-L-0100-103-1%-MP
Description
SENSOR LINEAR 100MM PC PIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position Flexible Membrane - Linear PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Spectra Symbol
Series
Packaging
Bag
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 100.00mm (0 ~ 3.94")
Output
Resistive
Output Signal
-
Actuator Type
Flexible Membrane - Linear
Linearity
±1%
Resistance
10 kOhms
Resistance Tolerance
±20%
Voltage - Supply
-
Mounting Type
Custom
Termination Style
PC Pin
Operating Temperature
-40°C ~ 50°C
Package / Case
Sensor Strip
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1292,60000 Kč292,60 Kč
10245,75900 Kč2 457,59 Kč
30225,91567 Kč6 777,47 Kč
50217,20660 Kč10 860,33 Kč
100205,89430 Kč20 589,43 Kč
250191,79412 Kč47 948,53 Kč
500181,74948 Kč90 874,74 Kč
1 000172,21637 Kč172 216,37 Kč
Manufacturers Standard Package
Unit Price without VAT:292,60000 Kč
Unit Price with VAT:354,04600 Kč