
SP-L-0300-103-3%-RLU | |
|---|---|
DigiKey Part Number | 905-SP-L-0300-103-3%-RLU-ND |
Manufacturer | |
Manufacturer Product Number | SP-L-0300-103-3%-RLU |
Description | SENSOR LINEAR 300MM CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Connector |
Datasheet | Datasheet |
Category | Actuator Type Flexible Membrane - Linear |
Manufacturer Spectra Symbol | Linearity ±3% |
Series | Resistance 10 kOhms |
Packaging Bag | Resistance Tolerance ±20% |
Part Status Active | Mounting Type Custom |
For Measuring Linear Position | Termination Style Connector |
Technology Resistive | Operating Temperature -40°C ~ 50°C |
Linear Range 0 ~ 300.00mm (0 ~ 11.81") | Package / Case Sensor Strip |
Output Resistive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,53000 Kč | 503,53 Kč |
| 10 | 418,02800 Kč | 4 180,28 Kč |
| 30 | 382,14967 Kč | 11 464,49 Kč |
| 50 | 366,47800 Kč | 18 323,90 Kč |
| 100 | 346,18350 Kč | 34 618,35 Kč |
| Unit Price without VAT: | 503,53000 Kč |
|---|---|
| Unit Price with VAT: | 609,27130 Kč |


