Resistive Sensor Linear Position Flexible Membrane - Linear Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP-L-0200-103-3%-RH

DigiKey Part Number
905-1050-ND
Manufacturer
Manufacturer Product Number
SP-L-0200-103-3%-RH
Description
SENSOR LINEAR 200MM CONNECTOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position Flexible Membrane - Linear Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Spectra Symbol
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 200.00mm (0 ~ 7.87")
Output
Resistive
Output Signal
-
Actuator Type
Flexible Membrane - Linear
Linearity
±3%
Resistance
10 kOhms
Resistance Tolerance
±20%
Voltage - Supply
-
Mounting Type
Custom
Termination Style
Connector
Operating Temperature
-40°C ~ 50°C
Package / Case
Sensor Strip
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1410,93000 Kč410,93 Kč
10341,19700 Kč3 411,97 Kč
25316,64160 Kč7 916,04 Kč
50299,17120 Kč14 958,56 Kč
100282,62050 Kč28 262,05 Kč
250262,08864 Kč65 522,16 Kč
500247,52652 Kč123 763,26 Kč
Manufacturers Standard Package
Unit Price without VAT:410,93000 Kč
Unit Price with VAT:497,22530 Kč