
SP-L-0050-103-3%-RH | |
|---|---|
DigiKey Part Number | 905-1062-ND |
Manufacturer | |
Manufacturer Product Number | SP-L-0050-103-3%-RH |
Description | SENSOR LINEAR 50MM CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectra Symbol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 50.00mm (0 ~ 1.97") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±3% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 50°C | |
Package / Case | Sensor Strip | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,53000 Kč | 221,53 Kč |
| 10 | 184,15200 Kč | 1 841,52 Kč |
| 25 | 170,94040 Kč | 4 273,51 Kč |
| 50 | 161,54600 Kč | 8 077,30 Kč |
| 100 | 152,63240 Kč | 15 263,24 Kč |
| 250 | 141,56768 Kč | 35 391,92 Kč |
| 500 | 133,71526 Kč | 66 857,63 Kč |
| 1 000 | 126,28575 Kč | 126 285,75 Kč |
| Unit Price without VAT: | 221,53000 Kč |
|---|---|
| Unit Price with VAT: | 268,05130 Kč |

