
972-300 | |
|---|---|
DigiKey Part Number | 1684-972-300-ND |
Manufacturer | |
Manufacturer Product Number | 972-300 |
Description | SENSOR HYDROGEN SULFIDE UART OUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hydrogen Sulfide (H2S) Sensor UART |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SPEC Sensors (a division of Interlink Electronics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hydrogen Sulfide (H2S) | |
Oxygen Range | 0 mbar ~ 250 mbar | |
Accuracy | ±15% | |
Output | UART | |
Operating Temperature | -20°C ~ 40°C | |
Voltage - Supply | 2.6V ~ 3.6V | |
Current - Supply | 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 043,66000 Kč | 3 043,66 Kč |
| 5 | 2 836,62000 Kč | 14 183,10 Kč |
| 10 | 2 759,41000 Kč | 27 594,10 Kč |
| 25 | 2 667,00640 Kč | 66 675,16 Kč |
| 50 | 2 603,71840 Kč | 130 185,92 Kč |
| Unit Price without VAT: | 3 043,66000 Kč |
|---|---|
| Unit Price with VAT: | 3 682,82860 Kč |


