Carbon Monoxide (CO) Sensor UART
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

972-110

DigiKey Part Number
1684-972-110-ND
Manufacturer
Manufacturer Product Number
972-110
Description
SENSOR CARBON MONOXIDE UART OUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Carbon Monoxide (CO) Sensor UART
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Oxygen Range
0 mbar ~ 500 mbar
Manufacturer
SPEC Sensors (a division of Interlink Electronics)
Accuracy
±15%
Series
Output
UART
Packaging
Bulk
Operating Temperature
-20°C ~ 40°C
Part Status
Active
Voltage - Supply
2.6V ~ 3.6V
Type
Carbon Monoxide (CO)
Current - Supply
10mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 023,00000 Kč3 023,00 Kč
52 817,37000 Kč14 086,85 Kč
102 740,68400 Kč27 406,84 Kč
252 648,90720 Kč66 222,68 Kč
502 586,04860 Kč129 302,43 Kč
Manufacturers Standard Package
Unit Price without VAT:3 023,00000 Kč
Unit Price with VAT:3 657,83000 Kč