
SEN-29211 | |
|---|---|
DigiKey Part Number | 1568-SEN-29211-ND |
Manufacturer | |
Manufacturer Product Number | SEN-29211 |
Description | QWIIC VEML7700 LIGHT SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | VEML7700 Light, Ambient Sensor Qwiic Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic | |
Type | Sensor | |
Function | Light, Ambient | |
Utilized IC / Part | VEML7700 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino, CircuitPython, MicroPython, Python | |
Interconnect System | Qwiic (DUELink/STEMMA QT) | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,80000 Kč | 146,80 Kč |
| Unit Price without VAT: | 146,80000 Kč |
|---|---|
| Unit Price with VAT: | 177,62800 Kč |




