


SEN-27317 | |
|---|---|
DigiKey Part Number | 1568-SEN-27317-ND |
Manufacturer | |
Manufacturer Product Number | SEN-27317 |
Description | CAMERA BRD OV5640 5MP 63 FISHEYE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OV5640 Camera Sensor Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | OV5640 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Primary Attributes | 5 Megapixel, 63° | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,94000 Kč | 479,94 Kč |
| Unit Price without VAT: | 479,94000 Kč |
|---|---|
| Unit Price with VAT: | 580,72740 Kč |









