
15273 | |
---|---|
DigiKey Part Number | 1568-15273-ND |
Manufacturer | SparkFun Electronics |
Manufacturer Product Number | 15273 |
Description | GATOR:UV - MICRO:BIT ACCESSORY B |
Customer Reference | |
Detailed Description | VEML6070 Ultraviolet (UV) Sensor micro:bit Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | micro:bit | |
Type | Sensor | |
Function | Ultraviolet (UV) | |
Utilized IC / Part | VEML6070 | |
Contents | Board(s) | |
Note | - |