


PRT-28203 | |
|---|---|
DigiKey Part Number | 1568-PRT-28203-ND |
Manufacturer | |
Manufacturer Product Number | PRT-28203 |
Description | QWIIC 5V BOOST AP3012K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AP3012K Logic-Level Translator Interface Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Logic-Level Translator |
Manufacturer SparkFun Electronics | Utilized IC / Part AP3012K |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Qwiic (DUELink/STEMMA QT) |
Platform Qwiic | Secondary Attributes I2C Interface(s) |
Type Interface | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,93000 Kč | 187,93 Kč |
| Unit Price without VAT: | 187,93000 Kč |
|---|---|
| Unit Price with VAT: | 227,39530 Kč |



