



GPS-28019 | |
|---|---|
DigiKey Part Number | 1568-GPS-28019-ND |
Manufacturer | |
Manufacturer Product Number | GPS-28019 |
Description | SPARKFUN QUADBAND GNSS RTK WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LG580P - GNSS (Beidou, Galileo, GLONASS, GPS, NavIC, QZSS) Navigation Evaluation Board |
Category | Contents Board(s) |
Manufacturer SparkFun Electronics | Utilized IC / Part LG580P |
Packaging Bag | RF Type GNSS (Beidou, Galileo, GLONASS, GPS, NavIC, QZSS) |
Part Status Active | Function Navigation |
Type GNSS (Beidou, Galileo, GLONASS, GPS, NavIC, QZSS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 248,45000 Kč | 5 248,45 Kč |
| Unit Price without VAT: | 5 248,45000 Kč |
|---|---|
| Unit Price with VAT: | 6 350,62450 Kč |






