
COM-24839 | |
|---|---|
DigiKey Part Number | 1568-COM-24839-ND |
Manufacturer | |
Manufacturer Product Number | COM-24839 |
Description | SMD ADDRESSABLE RGB LED TR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Red, Green, Blue (RGB) 5.00mm L x 5.00mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | 5050 | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 5.00mm L x 5.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 498,44000 Kč | 12 498,44 Kč |
| Unit Price without VAT: | 12 498,44000 Kč |
|---|---|
| Unit Price with VAT: | 15 123,11240 Kč |



