AP3429A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COM-21338

DigiKey Part Number
1568-COM-21338-ND
Manufacturer
Manufacturer Product Number
COM-21338
Description
EVAL BOARD FOR AP3429A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AP3429A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.8V
Current - Output
2A
Voltage - Input
2.7V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
AP3429A
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1148,85000 Kč148,85 Kč
Manufacturers Standard Package
Unit Price without VAT:148,85000 Kč
Unit Price with VAT:180,10850 Kč