
COM-19102 | |
|---|---|
DigiKey Part Number | 1568-COM-19102-ND |
Manufacturer | |
Manufacturer Product Number | COM-19102 |
Description | SPEAKER 4OHM 10W TOP PORT 85DB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 10 W 58 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer SparkFun Electronics | Power - Rated 10 W |
Packaging Bulk | Power - Max 25 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Magnet Nd-Fe-B N40 |
Frequency Range 58 Hz ~ 20 kHz | Termination Wire Leads |
Frequency - Self Resonant 58Hz | Size / Dimension 1.969" Dia (50.00mm) |
Impedance 4 Ohms | Height - Seated (Max) 1.220" (31.00mm) |
Efficiency - dBA 85.00 | Distortion Rating 5% @ 1kHz, 5W |
Efficiency - Testing 10W/1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 809,47000 Kč | 809,47 Kč |
| Unit Price without VAT: | 809,47000 Kč |
|---|---|
| Unit Price with VAT: | 979,45870 Kč |


