
COM-18379 | |
|---|---|
DigiKey Part Number | 1568-COM-18379-ND |
Manufacturer | |
Manufacturer Product Number | COM-18379 |
Description | SPEAKER 8OHM 15W TOP PORT 83DB |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 15 W 103 Hz ~ 15 kHz Top Square |
Datasheet | Datasheet |
Category | Efficiency - Testing 1M |
Manufacturer SparkFun Electronics | Efficiency - Type Sensitivity |
Packaging Bulk | Power - Rated 15 W |
Part Status Discontinued at DigiKey | Power - Max 20 W |
Technology Magnetic | Port Location Top |
Type General Purpose | Shape Square |
Frequency Range 103 Hz ~ 15 kHz | Material - Cone Polypropylene (PP) |
Frequency - Self Resonant 103Hz | Material - Magnet Ferrite |
Impedance 8 Ohms | Termination Solder Eyelet(s) |
Efficiency - dBA 83.00 | Size / Dimension 3.000" L x 3.000" W (76.20mm x 76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,69000 Kč | 260,69 Kč |
| Unit Price without VAT: | 260,69000 Kč |
|---|---|
| Unit Price with VAT: | 315,43490 Kč |

