
BOB-29762 | |
|---|---|
DigiKey Part Number | 1568-BOB-29762-ND |
Manufacturer | |
Manufacturer Product Number | BOB-29762 |
Description | SPARKFUN RGB LED BREAKOUT - WS28 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | WS2812B LED RGB Opto Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | - | |
Type | Opto | |
Function | LED RGB | |
Utilized IC / Part | WS2812B | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,05000 Kč | 41,05 Kč |
| Unit Price without VAT: | 41,05000 Kč |
|---|---|
| Unit Price with VAT: | 49,67050 Kč |


