
26289 | |
|---|---|
DigiKey Part Number | 1568-26289-ND |
Manufacturer | |
Manufacturer Product Number | 26289 |
Description | SPARKPNT GNSS DISCIPLINED OSCILL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Oscillator BeiDou, Galileo, GLONASS, GNSS, GPS 10/100 BaseT Ethernet, I2C, UART, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Oscillator | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Frequency | - | |
Applications | General Purpose | |
Interface | 10/100 BaseT Ethernet, I2C, UART, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | Antenna Included | |
Voltage - Supply | 9V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52 495,00000 Kč | 52 495,00 Kč |
| Unit Price without VAT: | 52 495,00000 Kč |
|---|---|
| Unit Price with VAT: | 63 518,95000 Kč |


