
24903 | |
|---|---|
DigiKey Part Number | 1568-24903-ND |
Manufacturer | |
Manufacturer Product Number | 24903 |
Description | SPARKPNT RTK FACET MOSAIC L-BAND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Receiver 1.55GHz Beidou, Bluetooth, Galileo, GLONASS, GNSS, GPS, QZSS I2C, Serial 115.2kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Receiver | |
Modulation or Protocol | Beidou, Bluetooth, Galileo, GLONASS, GNSS, GPS, QZSS | |
Frequency | 1.55GHz | |
Applications | General Purpose | |
Interface | I2C, Serial | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 115.2kbps | |
Features | Built-In Antenna, IP53 | |
Voltage - Supply | 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37 796,40000 Kč | 37 796,40 Kč |
| Unit Price without VAT: | 37 796,40000 Kč |
|---|---|
| Unit Price with VAT: | 45 733,64400 Kč |


