


24441 | |
|---|---|
DigiKey Part Number | 1568-24441-ND |
Manufacturer | |
Manufacturer Product Number | 24441 |
Description | SPARKFUN DIGI XBEE KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XBee® 3 - Cellular Transceiver 2.4GHz Evaluation Board |
Category | Contents Board(s), Cable(s), Accessories |
Manufacturer SparkFun Electronics | Antenna Type U.FL Antenna(s) Included |
Packaging Bulk | Utilized IC / Part XBee® 3 |
Part Status Active | RF Type Cellular |
Type Cellular | RF Frequency 2.4GHz |
Frequency 2.4GHz | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 364,20000 Kč | 3 364,20 Kč |
| Unit Price without VAT: | 3 364,20000 Kč |
|---|---|
| Unit Price with VAT: | 4 070,68200 Kč |

