
24053 | |
|---|---|
DigiKey Part Number | 1568-24053-ND |
Manufacturer | |
Manufacturer Product Number | 24053 |
Description | HOBBY MOTOR WITH ENCODER - PLAST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Continuous Rotation DC Motor Servomotor, RC (Hobby) 140 RPM Incremental 4.5 ~ 9VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor, RC (Hobby) | |
Motor Type | Continuous Rotation | |
Voltage - Rated | 4.5 ~ 9VDC | |
RPM | 140 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | Incremental | |
Size / Dimension | Rectangular - 0.882" x 0.738" (22.40mm x 18.75mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Connector | |
Features | Set of 2 | |
Gear Reduction Ratio | 48 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,70000 $ | 28,70 $ |
| Unit Price without VAT: | 28,70000 $ |
|---|---|
| Unit Price with VAT: | 34,72700 $ |










