Nitrogen Oxide (NOx) Sensor I2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23715

DigiKey Part Number
1568-23715-ND
Manufacturer
Manufacturer Product Number
23715
Description
SENSIRION PARTICLE, VOC, HUMIDIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Nitrogen Oxide (NOx) Sensor I2C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±4.5% RH
Manufacturer
SparkFun Electronics
Output
I2C
Packaging
Bag
Operating Temperature
-10°C ~ 50°C
Part Status
Active
Voltage - Supply
4.5V
Type
Nitrogen Oxide (NOx)
Current - Supply
110mA
Oxygen Range
0 mbar ~ 25000 mbar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1969,90000 Kč969,90 Kč
Manufacturers Standard Package
Unit Price without VAT:969,90000 Kč
Unit Price with VAT:1 173,57900 Kč