
23323 | |
|---|---|
DigiKey Part Number | 1568-23323-ND |
Manufacturer | |
Manufacturer Product Number | 23323 |
Description | SPARKFUN GPS-RTK DEAD RECKONING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ZED-F9R - GNSS (Beidou, Galileo, GLONASS, GPS) Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | GNSS (Beidou, Galileo, GLONASS, GPS) | |
Frequency | - | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | SMA Antenna(s) Included | |
Utilized IC / Part | ZED-F9R | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 140,04000 Kč | 8 140,04 Kč |
| Unit Price without VAT: | 8 140,04000 Kč |
|---|---|
| Unit Price with VAT: | 9 849,44840 Kč |



