
23319 | |
|---|---|
DigiKey Part Number | 1568-23319-ND |
Manufacturer | |
Manufacturer Product Number | 23319 |
Description | ARDUINO GIGA R1 WIFI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | STM32H7 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Classic Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Classic | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Classic | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 052,34000 Kč | 2 052,34 Kč |
| Unit Price without VAT: | 2 052,34000 Kč |
|---|---|
| Unit Price with VAT: | 2 483,33140 Kč |




