
23286 | |
|---|---|
DigiKey Part Number | 1568-23286-ND |
Manufacturer | |
Manufacturer Product Number | 23286 |
Description | TRIBAND GNSS RTK BREAKOUT UM980 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UM980 - GNSS (Beidou, Galileo, GLONASS, GPS, QZSS) Navigation Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | GNSS (Beidou, Galileo, GLONASS, GPS, QZSS) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | UM980 | |
Note | - | |
RF Type | GNSS (Beidou, Galileo, GLONASS, GPS, QZSS) | |
RF Frequency | - | |
Function | Navigation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 287,74000 Kč | 13 287,74 Kč |
| Unit Price without VAT: | 13 287,74000 Kč |
|---|---|
| Unit Price with VAT: | 16 078,16540 Kč |


