
22956 | |
|---|---|
DigiKey Part Number | 1568-22956-ND |
Manufacturer | |
Manufacturer Product Number | 22956 |
Description | PHOTOACOUSTIC CO2 SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PASCO2V01 Carbon Dioxide (CO2) Sensor Qwiic Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Qwiic | |
Type | Sensor | |
Function | Carbon Dioxide (CO2) | |
Utilized IC / Part | PASCO2V01 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 263,00000 Kč | 1 263,00 Kč |
| Unit Price without VAT: | 1 263,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 528,23000 Kč |




