
22659 | |
|---|---|
DigiKey Part Number | 1568-22659-ND |
Manufacturer | |
Manufacturer Product Number | 22659 |
Description | BEAGLEPLAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TI AM6254 BeaglePlay Sitara™ ARM® Cortex®-A53, Cortex®-M4 MCU Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | MCU | |
Core Processor | ARM® Cortex®-A53, Cortex®-M4 | |
Platform | ||
Utilized IC / Part | TI AM6254 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 494,56000 Kč | 2 494,56 Kč |
| Unit Price without VAT: | 2 494,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 018,41760 Kč |



